Panasonic ADW1212HLW DW-HL-relay PCB 12V DC 16A 15.8mm IoT-ready

Image Representative of Range

Panasonic ADW1212HLW DW-HL-relay PCB 12V DC 16A 15.8mm IoT-ready

MPN
ADW1212HLW
Brand
Panasonic
EAN-13
2050004788693
Order Code
05-6815
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £4.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

The Panasonic ADW1212HLW is a printed circuit board (PCB) relay with a 12 V DC coil and a 16 A rating. This mini relay is designed for applications requiring reliable switching in electronic circuits. It is typically used in industrial and automotive systems where space-saving and efficiency are crucial.
Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 16A
Coil Resistance 360Ω
Connection Print
Contact Material AgSnO2
Control Mode Bistable, 2 Coils
Dimensions (L x W x H) 24 x 10 x 15.8 mm
Height 15.8mm
Length 24.0mm
Max. switching capacity 4432VA
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Switching Voltage Max 277V AC
Type PCB relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot