Panasonic ADW1205HLW PCB Relay 5V DC 16A Compact IoT Applications

Image Representative of Range

Panasonic ADW1205HLW PCB Relay 5V DC 16A Compact IoT Applications

MPN
ADW1205HLW
Brand
Panasonic
EAN-13
2050004787375
Order Code
05-6814
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £4.62 £4.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

Panasonic's ADW1205HLW is a PCB relay designed for a 5 V DC input and can handle currents up to 16 A. It is commonly used in applications requiring printed circuit board relays for efficient power control. Typical uses include automotive systems, consumer electronics, and industrial equipment.
Coil Voltage 5V DC
Contact Configuration 1NO
Switching Current 16A
Coil Resistance 62.5Ω
Connection Print
Contact Material AgSnO2
Control Mode Bistable, 2 Coils
Dimensions (L x W x H) 24 x 10 x 15.8 mm
Height 15.8mm
Length 24.0mm
Max. switching capacity 4432VA
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Switching Voltage Max 277V AC
Type PCB relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot