Panasonic ADW1105HLW PCB Relay 5V DC 16A Compact Smart Building Use

Image Representative of Range

Panasonic ADW1105HLW PCB Relay 5V DC 16A Compact Smart Building Use

MPN
ADW1105HLW
Brand
Panasonic
EAN-13
2050004788679
Order Code
05-6811
Country of Origin
Japan
View Full Product Range (5)

Discontinued


The Panasonic ADW1105HLW is a PCB relay designed for 5 V DC applications, capable of handling up to 16 A. It is ideal for mounting on printed circuit boards, commonly used in various electronic and electrical devices. Typical applications include automotive electronics, industrial control systems, and home appliances.
Coil Voltage 5V DC
Contact Configuration 1NO
Switching Current 16A
Coil Resistance 125Ω
Connection Print
Contact Material AgSnO2
Control Mode Bistable, 1 Coil
Dimensions (L x W x H) 24 x 10 x 15.8 mm
Height 15.8mm
Length 24.0mm
Max. switching capacity 4432VA
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Switching Voltage Max 277V AC
Type PCB relay
Width 10.0mm

Trustpilot