Panasonic 6TPE470MI Tantalum capacitor 470 µF 6.3 V 7.3x4.3x3.8mm

MPN
6TPE470MI
Brand
Panasonic
EAN-13
2050002000476
Order Code
17-1004
Country of Origin
Japan
Qty Unit Price (Ex VAT)
2+ £2.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

Panasonic's 6TPE470MI is a high-performance tantalum capacitor designed for use in a multitude of electronic applications. This surface-mount device (SMD) features a capacitance of 470 microFarads and an operating voltage of 6.3 volts DC, adhering to a tolerance of 20 percent. Its compact dimensions of 7.3 x 4.3 x 3.8 mm make it suitable for space-constrained applications while still providing reliable power storage. Tantalum capacitors like the 6TPE470MI are typically employed in situations where stable capacitance over a range of temperatures and frequencies is critical, such as in power supply filtering, decoupling, and energy storage in both consumer electronics and industrial devices. The robust construction and high capacitance-to-volume ratio make this component an excellent choice for engineers seeking dependable performance in demanding environments.
Type Tantalum capacitor
Capacitance 470µF
Tolerance 20%
Voltage 6.3V DC
Mounting Type SMD
Material Polymer
Content 1
Dimensions (L x W x H) 7.3 x 4.3 x 3.8 mm
Height 3.8mm
Length 7.3mm
Width 4.3mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot