Panasonic 2R5TPE330M9 Tantalum Capacitor SMD 330µF 2.5V 20% 7.3x4.3mm

MPN
2R5TPE330M9
Brand
Panasonic
EAN-13
2050004485240
Order Code
17-0997
Country of Origin
Indonesia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Panasonic's 2R5TPE330M9 is a surface-mount tantalum capacitor designed to provide reliable performance in compact electronic circuits. This capacitor has a capacitance of 330 microFarads and is rated for a voltage of 2.5 volts, with a tolerance of 20 per cent, making it suitable for applications that require stable capacitance under varying conditions. The device's dimensions are 7.3 mm in length and 4.3 mm in width, optimising it for space-constrained environments. Tantalum capacitors like this model are commonly utilised in power supply circuits, filtering applications, and decoupling tasks in a wide range of electronic equipment, where their high reliability and precise capacitance values are beneficial.
Type Tantalum capacitor
Capacitance 330µF
Tolerance 20%
Voltage 2.5V
Mounting Type SMD
Material Polymer
Content 1
Dimensions (L x W) 7.3 mm x 4.3 mm
Length 7.3mm
Max. temperature +105°C
Maximum Temperature +105°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Width 4.3mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot