Panasonic 2R5TPE330M9 Tantalum capacitor SMD 330 µF 2.5 V DC 7.3x4.3x1.8mm

MPN
2R5TPE330M9
Brand
Panasonic
EAN-13
2050002000285
Order Code
17-0996
Country of Origin
Japan
Qty Unit Price (Ex VAT)
3+ £1.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 62 in stock

Panasonic 2R5TPE330M9 is a surface-mount tantalum capacitor designed for applications requiring high capacitance and low equivalent series resistance (ESR) in compact footprints. This model provides a capacitance of 330 microFarads with a voltage rating of 2.5 volts DC, allowing for stable performance in circuits with varying power conditions. With dimensions of 7.3 x 4.3 x 1.8 mm, it is well-suited for modern electronic devices where board space is at a premium. The part exhibits a tolerance of 20 percent and is ideal for use in power supply circuits, decoupling, and filtering applications in telecommunications equipment, automotive electronics, and consumer electronics. Its tantalum construction ensures reliability and efficient performance in demanding environments.
Type Tantalum capacitor
Capacitance 330µF
Tolerance 20%
Voltage 2.5V DC
Mounting Type SMD
Material Polymer
Content 1
Dimensions (L x W x H) 7.3 x 4.3 x 1.8 mm
Height 1.8mm
Length 7.3mm
Width 4.3mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot