Panasonic 16SEPF270M Electrolytic Capacitor Radial lead 270µF 16V Ø8mm

MPN
16SEPF270M
Brand
Panasonic
EAN-13
2050004483857
Order Code
17-0994
Qty Unit Price (Ex VAT)
5+ £0.755
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

Panasonic 16SEPF270M is a high-quality electrolytic capacitor featuring a radial lead form, designed to offer a capacitance of 270µF with a voltage rating of 16V, housed in an 8mm diameter package. This capacitor is identified by the SKU 795-5528 and its functionality is characterised by a reliable electrolyte composition which ensures stable performance under specified electrical demands. The capacitor's tolerances stand at 20%, making it suitable for applications requiring consistent capacitance retention, such as power supply filtering, audio crossover networks, and decoupling in high-frequency environments. Engineers often utilise this component due to its effective balance of capacitance and voltage handling capability, providing dependability in various industrial and consumer electronics.
Type Electrolytic capacitor
Capacitance 270µF
Tolerance 20%
Voltage 16V
Dimensions (Ø) 8mm
Operating Temperature -55°C
Content 1
Cross Section 3.5mm
Diameter 8mm
Material Polymer
Maximum Temperature +105°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot