Panasonic 10TPC100M Tantalum capacitor SMD 100µF 10V 20% 7.3x4.3mm

MPN
10TPC100M
Brand
Panasonic
EAN-13
2050004481730
Order Code
17-0991
Country of Origin
Indonesia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,822 in stock

Panasonic 10TPC100M is a surface mount device (SMD) tantalum capacitor that provides a capacitance of 100 microFarads with a voltage rating of 10 volts and a tolerance of 20%. The capacitor is compactly designed with dimensions of 7.3 mm in length and 4.3 mm in width, making it suitable for space-constrained circuit board applications. This capacitor is ideal for use in various electronic applications including power supply filtering, energy storage, and decoupling in digital electronics where its stable capacitance over a wide temperature range is advantageous. Additionally, its reliability and durability are well-suited for demanding conditions found in both consumer electronics and industrial equipment.
Type Tantalum capacitor
Capacitance 100µF
Tolerance 20%
Voltage 10V
Mounting Type SMD
Material Polymer
Content 1
Dimensions (L x W) 7.3 mm x 4.3 mm
Length 7.3mm
Max. temperature +105°C
Maximum Temperature +105°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Width 4.3mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot