Paleblue PB-C-C C battery rechargeable Li-ion 3700mAh 1.5V 2-pack

MPN
PB-C-C
Brand
Paleblue
EAN-13
0850040149395
Order Code
19-4878
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £30.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 23/05/2026

Paleblue PB-C-C batteries are rechargeable C-sized lithium-ion cells with a capacity of 3700mAh and a nominal voltage of 1.5 volts, available in a convenient two-pack. Designed to be fully compatible with various designations such as HR14, LR15, and MN1400, these batteries provide a reliable power source for numerous applications. Typical uses include powering portable electronic devices, toys, flashlights, and professional equipment, making them a versatile choice for engineers seeking robust and rechargeable energy solutions. With their advanced lithium-ion technology, these batteries offer the benefits of consistent voltage output and long cycle life, making them suitable for both consumer and industrial applications.
Battery Size C
Capacity 3700mAh
Chemistry Li-ion
Pack Size 2
Voltage 1.5V
Diameter 25.5mm
Dimensions (H x W x D) (Ø x H) 25.5 mm x 49.5 mm
Height 49.5mm
Product Type C battery (rechargeable)
Rechargeable Yes
Type C battery (rechargeable)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot