Paleblue PB-AAA-C rechargeable AAA battery Li-ion 600mAh 1.5V 4pcs

Order Code:

19-4876

Brand: Paleblue MPN: PB-AAA-C EAN-13: 0850040149135
Qty Unit Price (Inc VAT)
1+ £28.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 available to back orderBack-order availability date - 20/05/2026

Paleblue PB-AAA-C represents an advanced solution in the realm of rechargeable batteries. This product consists of four AAA lithium-ion batteries, each with a capacity of 600mAh and delivering a stable voltage of 1.5V. These batteries are particularly well-suited for high-drain applications such as digital cameras, handheld GPS units, and other portable electronics that require consistent and reliable power. The use of lithium-ion technology ensures a longer lifecycle compared to traditional NiMH or alkaline counterparts, making them a cost-effective choice for engineers seeking durable and energy-efficient power sources. Additionally, their compatibility with standard AAA enclosures facilitates ease of integration into existing designs without requiring modifications.
Battery Size AAA
Capacity 600mAh
Chemistry Li-ion
Pack Size 4
Voltage 1.5V
Diameter 10.5mm
Dimensions (H x W x D) (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Product Type AAA battery (rechargeable)
Rechargeable Yes
Type AAA battery (rechargeable)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot