Paleblue PB-AA-C AA batteries rechargeable Li-ion 1700mAh 4 pieces 1.5V

MPN
PB-AA-C
Brand
Paleblue
EAN-13
0850040149128
Order Code
19-4877
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £31.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
49 available to back orderBack-order availability date - 25/05/2026

Paleblue PB-AA-C AA batteries are rechargeable lithium-ion cells that deliver a voltage of 1.5V with a capacity of 1700mAh, packaged in a set of four. These batteries are designed to serve as a robust replacement for conventional non-rechargeable AA batteries, providing a high energy density and long cycle life that suits a variety of applications requiring consistent power delivery. Commonly employed in electronic devices such as remote controls, digital cameras, and portable electronics, these batteries offer the advantage of reduced waste and cost savings over time due to their rechargeable nature. Ensuring compatibility with standard AA battery slots, they meet specifications like HR6, LR06, and MN1500, making them suitable for integration into both consumer electronics and more demanding engineering projects. The Li-ion composition reduces self-discharge and environmental impact, aligning well with the needs of professionals requiring reliable, sustainable power solutions.
Battery Size AA
Capacity 1700mAh
Chemistry Li-ion
Pack Size 4
Voltage 1.5V
Diameter 14.3mm
Dimensions (H x W x D) (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Product Type AA battery (rechargeable)
Rechargeable Yes
Type AA battery (rechargeable)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot