Bulgin PXA980 Buccaneer 900 Series Cable Gland Pack for Large Cable Connectors

MPN
PXA980
Brand
Bulgin
Order Code
23-2469
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
25+ £4.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 32 in stock

The Bulgin PXA980 is an additional cable gland pack from the 900 Series Buccaneer range, designed to extend the cable acceptance range of PXA911 flex cable connectors and PXA921 inline cable connectors used in demanding industrial, marine and outdoor environments. It provides a convenient solution for accommodating smaller cable diameters while maintaining the sealing performance of the connector system.

This gland pack contains three replacement cable glands, allowing connectors supplied as standard for 20mm to 22mm cable diameters to accept cable sizes from 14mm to 20mm.

Its robust design and compatibility with the Buccaneer 900 Series make it suitable for applications requiring reliable sealed power connections in harsh environmental conditions.


Features

  • 900 Series Buccaneer cable gland pack
  • Compatible with PXA911 flex cable connectors
  • Compatible with PXA921 inline cable connectors
  • Extends cable acceptance range from 14mm to 20mm diameter


Mechanical & Environmental

  • Product type: Additional cable gland pack
  • Compatible connectors: PXA911 and PXA921
  • Number of gland pairs supplied: 3
  • Cable diameter range: 14mm to 20mm
  • Gland sizes included:
    • 14mm to 16mm (dark grey)
    • 16mm to 18mm (white)
    • 18mm to 20mm (black)
  • Designed for use with the 900 Series Buccaneer connector system


Applications

  • Industrial power distribution systems
  • Marine electrical installations
  • Outdoor power equipment
  • Control and automation systems
  • Renewable energy installations
  • Connector installations requiring accommodation of alternative cable diameters
  • Maintenance and replacement of cable sealing components within Buccaneer connector systems
Type 900 Series Buccaneer
Protection Class IP68

Reviews

Be the first to submit a review

Trustpilot