Pack 100 5.0a Resettable Fuse

Pack 100 5.0a Resettable Fuse

MPN
MF-R500
Brand
RVFM
Order Code
26-4662

Discontinued


PTC Resettable Fuse, 10A Trip Current, 14.5s Trip Time, 5A Hold Current, 30V Max Voltage, 40A Max Current, Radial Leaded Package/Case, 0.01 to 0.03R Initial Resistance, 0.05R Post-Trip Resistance, 10.2mm Lead Pitch, 3W Tripped Power Dissipation, UL, CSA Standards, 17.4mm Long, 3mm Wide, 24.9mm High, -40°C to +85°C, Maximum Time to Trip 25secs at 14.5A, PTC Resettable Fuse Packed in Bulk Offering a Significant Saving to the Volume User, Suitable for a Wide Range of Electronic Equipment, Supplied in Pack of 100
Voltage - Max 30V
Package/ Case Radial Leaded
Current - Hold 5A
Current - Max 40A
Current - Trip 10A
Height 24.9mm
Initial Resistance 0.03R
Lead Spacing 10.2mm
Size/ Dimension 17.4mm
Time to Trip 14.5s

Trustpilot