Pack 100 1.85a Resettable Fuse

Pack 100 1.85a Resettable Fuse

MPN
MF-R185
Brand
RVFM
Order Code
26-4658

Discontinued


PTC Resettable Fuse, 3.7A Trip Current, 8.7s Trip Time, 1.85A Hold Current, 30V Max Voltage, 40A Max Current, Radial Leaded Package/Case, 0.04 to 0.07R Initial Resistance, 0.11R Post-Trip Resistance, 5.1mm Lead Pitch, 1W Tripped Power Dissipation, UL, CSA Standards, 12mm Long, 3mm Wide, 18.4mm High, -40°C to +85°C, Maximum Time to Trip 9.25secs at 8.7A, PTC Resettable Fuse Packed in Bulk Offering a Significant Saving to the Volume User, Suitable for a Wide Range of Electronic Equipment, Supplied in Pack of 100
Voltage - Max 30V
Package/ Case Radial Leaded
Current - Hold 1.85A
Current - Max 40A
Current - Trip 3.7A
Height 18.4mm
Initial Resistance 0.07R
Lead Spacing 5.1mm
Size/ Dimension 12mm
Time to Trip 8.7s

Trustpilot