Pack 100 1.1a Resettable Fuse Frx

Pack 100 1.1a Resettable Fuse Frx

Brand
RVFM
Order Code
26-4654

Discontinued


Resettable fuses packed in bulk offering a significant saving to the volume user.
  • Suitable for a wide range of electronic equipment
  • 2.2A trip current, 1.1A hold current
  • 60V max voltage
  • Radial leaded package/case
  • 5.1mm lead pitch
  • Size (L x W x H) 11.7 x 3.1 x 15.8mm
  • Temperature range –40°C to +85°C
  • Approvals UL, C-UL, TUV
  • Supplied in packs of 100
Voltage - Max 60V
Package/ Case Radial Leaded
Current - Hold 1.1A
Current - Trip 2.2A
Height 15.8mm
Lead Spacing 5.1mm
Size/ Dimension 11.7mm

Trustpilot