Christmas Opening Hours and Delivery Dates here
Pack 100 1.1a Resettable Fuse Fru

Pack 100 1.1a Resettable Fuse Fru

Order Code:

26-4655

Brand: RVFM MPN: MF-R110

Discontinued


Resettable fuses packed in bulk offering a significant saving to the volume user.
  • Suitable for a wide range of electronic equipment
  • 2.2A trip current, 1.1A hold current
  • 30V max voltage
  • Radial leaded package/case
  • 5.1mm lead pitch
  • Size (L x W x H) 8.9 x 3 x 14mm
  • Temperature range –40°C to +85°C
  • Approvals UL, C-UL, TUV
  • Supplied in packs of 100
Current - Hold 1.1A
Current - Trip 2.2A
Current - Max 40A
Voltage - Max 30V
Time to Trip 6.6s
Package/ Case Radial Leaded
Size/ Dimension 8.9mm
Lead Spacing 5.1mm
Height 14mm
Initial Resistance 0.18Ω

Trustpilot