Pack 100 0.65a Resettable Fuse

Pack 100 0.65a Resettable Fuse

MPN
MF-R065
Brand
RVFM
Order Code
26-4652

Discontinued


PTC Resettable Fuse, 1.3A Trip Current, 5.3s Trip Time, 0.65A Hold Current, 60V Max Voltage, 40A Max Current, Radial Leaded Package/Case, 0.27 to 0.48R Initial Resistance, 0.72R Post-Trip Resistance, 5.1mm Lead Pitch, 0.9W Tripped Power Dissipation, UL, CSA Standards, 9.7mm Long, 3.1mm Wide, 15.2mm High, -40°C to +85°C, Maximum Time to Trip 3.25secs at 5.3A, PTC Resettable Fuse Packed in Bulk Offering a Significant Saving to the Volume User, Suitable for a Wide Range of Electronic Equipment, Supplied in Pack of 100
Voltage - Max 60V
Package/ Case Radial Leaded
Current - Hold 0.65A
Current - Max 40A
Current - Trip 1.3A
Height 15.2mm
Initial Resistance 0.48R
Lead Spacing 5.1mm
Size/ Dimension 9.7mm
Time to Trip 5.3s

Trustpilot