Pack 100 0.5a Resettable Fuse

Pack 100 0.5a Resettable Fuse

MPN
MF-R050
Brand
RVFM
Order Code
26-4651

Discontinued


PTC Resettable Fuse, 1A Trip Current, 4s Trip Time, 0.5A Hold Current, 60V Max Voltage, 40A Max Current, Radial Leaded Package/Case, 0.41 to 0.77R Initial Resistance, 1.17R Post-Trip Resistance, 5.1mm Lead Pitch, 0.75W Tripped Power Dissipation, UL, CSA Standards, 7.9mm Long, 3.1mm Wide, 13.7mm High, -40°C to +85°C, Maximum Time to Trip 2.5secs at 4A, PTC Resettable Fuse Packed in Bulk Offering a Significant Saving to the Volume User, Suitable for a Wide Range of Electronic Equipment, Supplied in Pack of 100
Voltage - Max 60V
Package/ Case Radial Leaded
Current - Hold 0.5A
Current - Max 40A
Current - Trip 1A
Height 13.7mm
Initial Resistance 0.77R
Lead Spacing 5.1mm
Size/ Dimension 7.9mm
Time to Trip 4s

Trustpilot