Christmas Opening Hours and Delivery Dates here
Pack 100 0.4a Resettable Fuse

Pack 100 0.4a Resettable Fuse

Order Code:

26-4650

Brand: RVFM MPN: MF-R040

Discontinued


PTC Resettable Fuse, 0.8A Trip Current, 3.8s Trip Time, 0.4A Hold Current, 60V Max Voltage, 40A Max Current, Radial Leaded Package/Case, 0.52 to 0.86R Initial Resistance, 1.29R Post-Trip Resistance, 5.1mm Lead Pitch, 0.55W Tripped Power Dissipation, UL, CSA Standards, 7.4mm Long, 3.1mm Wide, 13.7mm High, -40°C to +85°C, Maximum Time to Trip 2secs at 3.8A, PTC Resettable Fuse Packed in Bulk Offering a Significant Saving to the Volume User, Suitable for a Wide Range of Electronic Equipment, Supplied in Pack of 100
Current - Hold 0.4A
Current - Trip 0.8A
Current - Max 40A
Voltage - Max 60V
Time to Trip 3.8s
Package/ Case Radial Leaded
Size/ Dimension 7.4mm
Lead Spacing 5.1mm
Height 13.7mm
Initial Resistance 0.86R

Trustpilot