P126-19-E Bypass Secateurs 15mm Capacity

Bahco Brand: Bahco

Bahco P126 Bypass Secateurs are a robust general gardening secateurs and have bypass blades of professional quality to ensure a clean cut in live wood.

Locking mechanism with wire clasp at the end of the handle.

P126-19-E: Cutting Capacity: 15mm.
P126-22-F: Cutting Capacity: 20mm.

The Bahco BAHP12619E P126-19-E Bypass secateurs have a 15mm capacity.

Description Image Product Buy Pricing (Ex VAT) Type
Bahco P126-19-E Bypass Secateurs 15mm Capacity
Bahco P126-19-E Bypass Secateurs 15mm Capacity
Standard range
Order code: 95-1910
MPN: P126-19-F

Despatched within 4 working days - 15 in stock
1+ £20.35
Price per unit Ex VAT
Secateurs
Bahco P126-22-F ByPass Secateurs 20mm Capacity
Bahco P126-22-F ByPass Secateurs 20mm Capacity
Standard range
Order code: 95-1911
MPN: P126-22-F

Despatched within 4 working days - 20 in stock
1+ £22.81
Price per unit Ex VAT
Secateurs

Trustpilot