Püschel SORTI18TB Micro Fuse 5x20mm Time Delay T 180 Pieces

Image Representative of Range

Püschel SORTI18TB Micro Fuse 5x20mm Time Delay T 180 Pieces

Order Code:

10-3713

Brand: Püschel Feinsicherungen MPN: SORTI18TB EAN-13: 4064161272887
Qty Unit Price (Ex VAT)
1+ £30.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
42 in stock, despatched in 4 working days

Püschel Feinsicherungen manufactures the SORTI18TB Micro fuse, a glass cartridge fuse known for its time delay feature and quick-blow capability. The fuse has dimensions of 5 mm by 20 mm and comes in a package containing 180 pieces. It's typically used in electronic circuits requiring precise, reliable overcurrent protection.
Type Micro fuse
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Body Material Glass tube (clear)
Dim (Ø x L) 5 mm x 20 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot