Püschel SORTI03TB Micro Fuse 5x20mm 100 Pieces Time Delay -T-

Image Representative of Range

Püschel SORTI03TB Micro Fuse 5x20mm 100 Pieces Time Delay -T-

Order Code:

10-3710

Brand: Püschel Feinsicherungen MPN: SORTI03TB EAN-13: 4064161272870
Qty Unit Price (Ex VAT)
1+ £17.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched in 4 working days

Püschel Feinsicherungen produces the SORTI03TB micro fuse, which is a 5 mm x 20 mm cartridge fuse designed with a time delay feature. This glass fuse is ideal for protecting sensitive electrical circuits from overcurrent by providing a controlled interrupt. Typical applications include electronic devices where a quick blow response is required to prevent damage.
Type Micro fuse
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Body Material Glass tube (clear)
Dim (Ø x L) 5 mm x 20 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot