Easter Opening Hours and Delivery Dates here
Owon PDS5022S Oscilloscope 25MHz 2-Channel Colour

Owon PDS5022S Oscilloscope 25MHz 2-Channel Colour

Order Code:

85-2792

Brand: Owon MPN: PDS5022S

Discontinued


The OWON PDS5022S is a 25MHz 2-Channel Colour Oscilloscope that provides a combination of comprehensive features, speed of use and comprehensive analysis capabilities.

The Oscilloscope offers on-board storage, and USB output that is perfect for design, testing and maintenance in the laboratory or workshop. It features a large 7.8in colour LCD display making the analysis of waveforms easy to read.

Additionally, features include manual cursor measurements, up to 5 automatic measurements (Peak-to-Peak, Average, Root mean square, Frequency, and Cycle), high-speed screen update, storage for up to 4 waveforms and set-up parameters, convenient USB interface with software, 300V (PK-PK)(DC + AC PK-PK) maximum input voltage.

The kit includes 1x pair of 1:1 (10:1) passive probes, USB cable, power cable, instruction manual, driver CD, adjustment probe compensation pen.


  • 25MHz Bandwidth
  • 100MS/s real time sample rate
  • Dual channels plus External trigger
  • Waveform mathematic functions
  • 7.8 inch color LCD display for large view
  • PC communication through the USB for real-time data transmission
  • Edge trigger and Video trigger
  • Five automatic measurements
  • High-speed screen refresh
  • Store up to four waveform and setup parameters
  • Powered by 100V to 240V AC, 50Hz
  • Manufacturer's part: Owon PDS5022S
No. of Channels 2
Bandwidth 25MHz
Accuracy ±3%

Alternatives (1)

Questions

*Question functionality currently disabled
Thursday, February 2, 2012 | Question by: Rapid Customer | Product code: 85-2792
Q. Hi, what is included in package?
A. Thanks for your enquiry Martin. The contents of the kit include; 1x pair of 1:1 (10:1) passive probe, USB cable, power cable, instruction manual, driver CD, adjustment probe compensation pen.

Trustpilot