Owl Labs MTW300-2000 Meeting Owl 3 video conferencing system 16 MP Group video

MPN
MTW300-2000
Brand
Owl Labs
UPC-12
850022203220
Order Code
70-5517
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1100.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 21 in stock

Meet the Meeting Owl 3, our premium 360-degree camera, mic, and speaker device that creates the most immersive hybrid meeting experience. Features intelligent autofocus on whoever is speaking, compatibility with most video conferencing platforms and Plug-and-Play simplicity. Built for conference rooms and classrooms with 1080p HD resolution and an 18-foot (5.5-meter) microphone pickup range. Increase the pickup range by 8 additional feet with our new Expansion Mic (sold separately). Owl Labs is an award-winning company with hardware used by over 100K organizations globally.
  • ENGAGING HYBRID COLLABORATION. The Meeting Owl 3 is an all-in-one video conferencing device that captures 360° video in 1080p HD and 360° audio up to 18’ (5.5m) away. Automatically focuses on whoever is speaking to foster active collaboration and increased participation while showing a 360° view of the room
  • AWARD-WINNING INTELLIGENCE. Features the award-winning and proprietary Owl Intelligence System, which uses visual and audio cues to automatically focus on and capture the best view of in-room speakers so remote participants can engage and participate in hybrid discussions effectively and productively
  • EASY DEPLOYMENT. Go from unboxing to your first meeting in 6 min with our plug-and-play USB device. IT admins can seamlessly manage their fleet of devices from our management tool, The Nest, via bulk registration, default settings management, and more
  • SMALL TO LARGE ROOM COVERAGE. The flexibility of the Owl Labs ecosystem is unmatched. Pair two Meeting Owls, a Meeting Owl and an Owl Bar, or add an Expansion Mic to expand video and audio reach in larger spaces. Compatible with Owl Labs’ Whiteboard Owl to complete your hybrid room setup
  • UNIVERSALLY COMPATIBLE. Certified for Microsoft Teams. Compatible with most web-based video conferencing platforms, including Zoom, GoTo Meeting, Google Meet, Cisco Webex, and many others
  • AWARD WINNING. Owl Labs, maker of the Meeting Owl, has won numerous industry awards including TIME’s Best Inventions of 2020 the CES Innovation Award in 2020 and 2021
Pixels 1920 x 1080 Pixel

Reviews

Be the first to submit a review

Trustpilot