Oupiin 1203-40G00B2A IDC Socket 1.27x2.54mm 40 Way

MPN
1203-40G00B2A
Brand
Oupiin
Order Code
19-0878
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Out of stockPlease contact us for lead time


IDC flat ribbon cable socket with 40 ways from Oupiin.


  • High contact reliability
  • Long life and low contact resistance
  • Black housing, 30% glass filled PBT UL94V-0
  • Phosphor bronze contacts
  • Plating, selective gold plated over nickel
  • Cable size, 0.635mm pitch flat cable
  • Current rating, 1A
  • Insulator resistance 500MΩ at 500V DC
  • Contact resistance 20mΩ at 100mA DC
  • 1.27 x 2.54mm pitch
  • Manufacturer's part 1203-40G00B2A
Type Female cable Mount IDC Connector
Number of Ways 40
Pitch 1.27 x 2.54mm
Number of Rows 2
Mounting Type Cable

Reviews

Be the first to submit a review

Trustpilot