Ouneva Group VG03-0006 Distribution Block Grey Screws Included 1 Piece

Image Representative of Range

Ouneva Group VG03-0006 Distribution Block Grey Screws Included 1 Piece

MPN
VG03-0006
Brand
Ouneva Group
EAN-13
4064161286785
Order Code
10-1506
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £18.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Ouneva Group VG03-0006 is a grey distribution block featuring screws for secure connections, designed for switchboard and serial terminal applications. It supports continuity for seamless electrical distribution and handles up to 200 A. Typical uses include ensuring reliable power distribution in switchboards and serial terminal setups.
Type Distribution block
Number of Poles 1
Line Side Connections per Pole 1
Load Side Connections per Pole 1
Colour Grey
Connection Screws
Current Rating 200A
Dim (L x W x H) 75.80 x 32.40 x 46 mm
Fitting type (details) DIN rail & screw mounting
Height 46mm
Length 75.80mm
Misc Attribute OJL 200 A
No. of Rows 1
Nominal Voltage 1000V
Number of pins 1
Temperature Range +80°C
Width 32.40mm
Wire Gauge (mm²) 70mm²

Reviews

Be the first to submit a review

Trustpilot