Ouneva Group VC05-0154 Distribution Block 1 Piece Blue Screws Included

Image Representative of Range

Ouneva Group VC05-0154 Distribution Block 1 Piece Blue Screws Included

MPN
VC05-0154
Brand
Ouneva Group
EAN-13
2050006491232
Order Code
10-1495
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £7.43
10+ £6.72
100+ £6.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Ouneva Group VC05-0154 distribution block features screws and is blue in colour. It is typically used in switchboard or serial terminal applications to ensure continuity. This distribution block is a reliable choice for professional electrical installations.
Type Distribution block
Number of Poles 1
Line Side Connections per Pole 1
Load Side Connections per Pole 1
Colour Blue
Connection Screws
Cross section (flexible) (min.) 2.50mm²
Cross section (inflexible) (min.) 2.50mm²
Current Rating 135A
Fitting type (details) DIN rail mounting, distributor
No. of Rows 1
Nominal Voltage 1000V
Number of pins 1
Temperature Range +80°C
Wire Gauge (mm²) 2.50mm²

Reviews

Be the first to submit a review

Trustpilot