Ouneva Group VC05-0153 Distribution Block Screws Grey 1 Piece

Image Representative of Range

Ouneva Group VC05-0153 Distribution Block Screws Grey 1 Piece

MPN
VC05-0153
Brand
Ouneva Group
EAN-13
2050006493168
Order Code
10-1494
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £6.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Ouneva Group VC05-0153 distribution block, which comes with grey screws and is sold as a single piece. This distribution block features serial and switchboard terminals, ensuring reliable electrical continuity. It is typically used in switchboards for efficient electrical distribution and management.
Type Distribution block
Number of Poles 1
Line Side Connections per Pole 1
Load Side Connections per Pole 1
Colour Grey
Connection Screws
Cross section (flexible) (min.) 2.50mm²
Cross section (inflexible) (min.) 2.50mm²
Current Rating 135A
Fitting type (details) DIN rail mounting, distributor
No. of Rows 1
Nominal Voltage 1000V
Number of pins 1
Temperature Range +80°C
Wire Gauge (mm²) 2.50mm²

Reviews

Be the first to submit a review

Trustpilot