Ouneva Group VC05-0148 Distribution Block 1Piece Red Screws

Image Representative of Range

Ouneva Group VC05-0148 Distribution Block 1Piece Red Screws

Order Code:

10-1493

Brand: Ouneva Group MPN: VC05-0148 EAN-13: 4064161286747
Qty Unit Price (Ex VAT)
1+ £11.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Ouneva Group VC05-0148 distribution block is a single piece, serial terminal used in switchboards for reliable continuity. This red distribution block is equipped with screws for secure connections. It is typically utilised in electrical installations to manage circuit distribution.
Type Distribution block
Colour Red
Connection Screws
Cross section (flexible) (min.) 6mm²
Cross section (inflexible) (min.) 6mm²
Current Rating 245A
Fitting type (details) DIN rail & screw mounting, distributor
No. of Rows 1
Nominal Voltage 1000V
Temperature Range +80°C
Wire Gauge (mm²) 6mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot