Ouneva Group VC05-0147 Distribution Block Black Screws 1 Piece

Image Representative of Range

Ouneva Group VC05-0147 Distribution Block Black Screws 1 Piece

MPN
VC05-0147
Brand
Ouneva Group
EAN-13
4064161286648
Order Code
10-1492
Country of Origin
Finland
View Full Product Range (32)

Discontinued


The Ouneva Group VC05-0147 is a black distribution block designed for ensuring continuity in electrical systems. This component is typically used as a serial or switchboard terminal in various applications. Its robust construction makes it ideal for enhancing reliability in electrical installations.
Type Distribution block
Number of Poles 1
Line Side Connections per Pole 1
Load Side Connections per Pole 1
Colour Black
Connection Screws
Cross section (flexible) (min.) 1.50mm²
Cross section (inflexible) (min.) 1.50mm²
Current Rating 320A
Fitting type (details) DIN rail mounting, distributor
No. of Rows 1
Nominal Voltage 1000V
Number of pins 1
Temperature Range +80°C
Wire Gauge (mm²) 1.50mm²

Trustpilot