Ouneva Group VC05-0145 Distribution Block Screws Black 1 Piece

Ouneva Group VC05-0145 Distribution Block Screws Black 1 Piece

Order Code:

10-1491

Brand: Ouneva Group MPN: VC05-0145 EAN-13: 4064161286662

Discontinued


The Ouneva Group VC05-0145 distribution block is a black, single-piece component designed for ensuring continuity in electrical connections. It is commonly used in switchboard and serial terminal applications, providing efficient and secure connectivity. This product is equipped with screws to facilitate easy installation and maintenance.
No. of Rows 1
Current Rating 245A
Wire Gauge (mm²) 6mm²
Colour Black
Connection Screws
Cross section (flexible) (min.) 6mm²
Cross section (inflexible) (min.) 6mm²
Fitting type (details) DIN rail & screw mounting
Nominal Voltage 1000V
Temperature Range +80°C
Type Distribution block

You may also like


Trustpilot