Ouneva Group VC05-0046 Distribution Block Blue 1Piece with Screws

Image Representative of Range

Ouneva Group VC05-0046 Distribution Block Blue 1Piece with Screws

MPN
VC05-0046
Brand
Ouneva Group
EAN-13
2050006491393
Order Code
10-1479
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £3.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

The Ouneva Group distribution block, model VC05-0046, is a single unit designed for ensuring electrical continuity in systems. It features a blue screw connection, ideal for switchboard and serial terminal applications. This robust component enhances electrical distribution efficiency in both residential and industrial installations.
Type Distribution block
Number of Poles 1
Line Side Connections per Pole 1
Load Side Connections per Pole 1
Colour Blue
Connection Screws
Cross section (flexible) (min.) 1.50mm²
Cross section (inflexible) (min.) 1.50mm²
Current Rating 160A
Fitting type (details) Top hat DIN rail mounting
No. of Rows 1
Nominal Voltage 1000V
Number of pins 1
Temperature Range +80°C
Wire Gauge (mm²) 1.50mm²

Reviews

Be the first to submit a review

Trustpilot