Ouneva Group VC05-0042 Distribution Block Screws Grey 1 Piece

Image Representative of Range

Ouneva Group VC05-0042 Distribution Block Screws Grey 1 Piece

MPN
VC05-0042
Brand
Ouneva Group
EAN-13
4064161286877
Order Code
10-1475
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £11.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Ouneva Group VC05-0042, a grey distribution block, with screws included, designed for integration into switchboard terminals. This distribution block ensures reliable continuity and is typically used in serial terminal and switchboard applications. Suitable for secure and efficient electrical connections, it comes as a single unit, making it ideal for custom configurations.
Type Distribution block
Number of Poles 1
Line Side Connections per Pole 1
Load Side Connections per Pole 1
Colour Grey
Connection Screws
Cross section (flexible) (min.) 6mm²
Cross section (inflexible) (min.) 6mm²
Current Rating 245A
Fitting type (details) DIN rail & screw mounting, distributor
No. of Rows 1
Nominal Voltage 1000V
Number of pins 1
Temperature Range +80°C
Wire Gauge (mm²) 6mm²

Reviews

Be the first to submit a review

Trustpilot