Ouneva Group VC05-0037 Distribution Block 1 Piece(s) Grey Screw Terminals

Image Representative of Range

Ouneva Group VC05-0037 Distribution Block 1 Piece(s) Grey Screw Terminals

MPN
VC05-0037
Brand
Ouneva Group
EAN-13
2050006492543
Order Code
10-1473
Country of Origin
Finland
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £26.20 £26.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Ouneva Group's VC05-0037 is a grey distribution block equipped with screws. It ensures continuity in electrical connections and is ideal for use in switchboard and serial terminal applications. This distribution block is supplied as a single piece, providing reliable functionality in electrical systems.
Type Distribution block
Number of Poles 1
Line Side Connections per Pole 1
Load Side Connections per Pole 1
Colour Grey
Connection Screws
Cross section (flexible) (min.) 35mm²
Cross section (inflexible) (min.) 35mm²
Current Rating 425A
Fitting type (details) DIN rail & screw mounting, distributor
No. of Rows 1
Nominal Voltage 1000V
Temperature Range +80°C
Wire Gauge (mm²) 35mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot