Ouneva Group VC05-0035 Distribution Block Screws Blue 1 Piece

Image Representative of Range

Ouneva Group VC05-0035 Distribution Block Screws Blue 1 Piece

MPN
VC05-0035
Brand
Ouneva Group
EAN-13
4064161287201
Order Code
10-1472
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £13.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by Ouneva Group, the VC05-0035 distribution block is equipped with screws and is available in blue, with one piece per package. This distribution block ensures continuity and serves as an integral component in creating connections within serial and switchboard terminals. It is typically used in electrical tasks requiring secure and efficient junctions in switchboards.
Type Distribution block
Number of Poles 1
Line Side Connections per Pole 1
Load Side Connections per Pole 1
Colour Blue
Connection Screws
Cross section (flexible) (min.) 35mm²
Cross section (inflexible) (min.) 35mm²
Current Rating 425A
Fitting type (details) DIN rail & screw mounting
No. of Rows 1
Nominal Voltage 1000V
Number of pins 1
Temperature Range +80°C
Wire Gauge (mm²) 35mm²

Reviews

Be the first to submit a review

Trustpilot