Ouneva Group VC05-0034 Distribution Block Screws Grey 1 Piece

Image Representative of Range

Ouneva Group VC05-0034 Distribution Block Screws Grey 1 Piece

MPN
VC05-0034
Brand
Ouneva Group
EAN-13
4064161287034
Order Code
10-1471
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £16.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Ouneva Group VC05-0034 distribution block, featuring a grey finish and is provided with screws for installation. This single-piece component is ideal for maintaining continuity in serial and switchboard terminals. Typically, it is used in electrical distribution systems to ensure reliable connections.
Type Distribution block
Number of Poles 1
Line Side Connections per Pole 1
Load Side Connections per Pole 1
Colour Grey
Connection Screws
Cross section (flexible) (min.) 35mm²
Cross section (inflexible) (min.) 35mm²
Current Rating 425A
Fitting type (details) DIN rail & screw mounting
No. of Rows 1
Nominal Voltage 1000V
Number of pins 1
Temperature Range +80°C
Wire Gauge (mm²) 35mm²

Reviews

Be the first to submit a review

Trustpilot