Ouneva Group VC05-0029 Distribution Block Blue Screws 1 Piece

Image Representative of Range

Ouneva Group VC05-0029 Distribution Block Blue Screws 1 Piece

MPN
VC05-0029
Brand
Ouneva Group
EAN-13
4064161287010
Order Code
10-1467
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £10.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 154 in stock

The Ouneva Group distribution block, model VC05-0029, features blue screws and is used to establish serial and switchboard terminal connections. It ensures reliable continuity for electrical switchboards. Ideal for efficient distribution and organisation in electrical panels.
Type Distribution block
Number of Poles 1
Line Side Connections per Pole 1
Load Side Connections per Pole 1
Colour Blue
Connection Screws
Cross section (flexible) (min.) 25mm²
Cross section (inflexible) (min.) 25mm²
Current Rating 320A
Fitting type (details) DIN rail & screw mounting
No. of Rows 1
Nominal Voltage 1000V
Number of pins 1
Temperature Range +80°C
Wire Gauge (mm²) 25mm²

Reviews

Be the first to submit a review

Trustpilot