Ouneva Group VC05-0028 Distribution Block Grey 1 Pc With Screws

Image Representative of Range

Ouneva Group VC05-0028 Distribution Block Grey 1 Pc With Screws

MPN
VC05-0028
Brand
Ouneva Group
EAN-13
4064161286860
Order Code
10-1466
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £10.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Ouneva Group VC05-0028 distribution block is a single unit designed for switchboards, offering robust continuity in electrical connections. It features a grey finish and sturdy screws, ideal for organising and managing serial terminals. Typical applications include maintaining and distributing power within electrical systems in both commercial and industrial settings.
Type Distribution block
Number of Poles 1
Line Side Connections per Pole 1
Load Side Connections per Pole 1
Colour Grey
Connection Screws
Cross section (flexible) (min.) 25mm²
Cross section (inflexible) (min.) 25mm²
Current Rating 320A
Fitting type (details) DIN rail & screw mounting
No. of Rows 1
Nominal Voltage 1000V
Number of pins 1
Temperature Range +80°C
Wire Gauge (mm²) 25mm²

Reviews

Be the first to submit a review

Trustpilot