Ouneva Group VC05-0019 Distribution Block Screws Grey 1 Piece

Image Representative of Range

Ouneva Group VC05-0019 Distribution Block Screws Grey 1 Piece

MPN
VC05-0019
Brand
Ouneva Group
EAN-13
2050006491003
Order Code
10-1461
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £7.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Ouneva Group VC05-0019 distribution block, which comes with a grey screw terminal and is available as a single piece. This versatile product is designed to ensure continuity in switchboard terminal applications. It is ideal for managing electrical connections in various switchboards and serial terminal settings.
Type Distribution block
Number of Poles 1
Line Side Connections per Pole 1
Load Side Connections per Pole 1
Colour Grey
Connection Screws
Cross section (flexible) (min.) 6mm²
Cross section (inflexible) (min.) 6mm²
Current Rating 245A
Fitting type (details) DIN rail & screw mounting
No. of Rows 1
Nominal Voltage 1000V
Number of pins 1
Temperature Range +80°C
Wire Gauge (mm²) 6mm²

Reviews

Be the first to submit a review

Trustpilot