Ouneva Group VC05-0011 Distribution Block Grey Screws 1 Piece(s)

Image Representative of Range

Ouneva Group VC05-0011 Distribution Block Grey Screws 1 Piece(s)

MPN
VC05-0011
Brand
Ouneva Group
EAN-13
4064161287096
Order Code
10-1456
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £8.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Ouneva Group VC05-0011 distribution block, designed with grey screws, offered as a single piece. This distribution block ensures continuity and is typically used in switchboard terminal applications. It is suitable for organising and connecting multiple serial terminals.
Type Distribution block
Number of Poles 1
Line Side Connections per Pole 1
Load Side Connections per Pole 1
Colour Grey
Connection Screws
Cross section (flexible) (min.) 2.50mm²
Cross section (inflexible) (min.) 2.50mm²
Current Rating 135A
Fitting type (details) Top hat DIN rail mounting
Nominal Voltage 1000V
Number of pins 3
Temperature Range +80°C
Wire Gauge (mm²) 2.50mm²

Reviews

Be the first to submit a review

Trustpilot