Ouneva Group VC05-0010 Distribution Block Screw Grey 1Piece

Ouneva Group VC05-0010 Distribution Block Screw Grey 1Piece

MPN
VC05-0010
Brand
Ouneva Group
EAN-13
2050006493083
Order Code
10-1454
Country of Origin
Finland

Discontinued


The Ouneva Group VC05-0010 distribution block is designed for continuity in electrical circuits. It is typically used in switchboards and features screws for secure connections. This grey serial terminal is ideal for maintaining efficient electrical distribution.
Type Distribution block
Number of Poles 1
Line Side Connections per Pole 1
Load Side Connections per Pole 1
Colour Grey
Connection Screws
Cross section (flexible) (min.) 1.50mm²
Cross section (inflexible) (min.) 1.50mm²
Current Rating 82A
Fitting type (details) Top hat DIN rail mounting
No. of Rows 1
Nominal Voltage 1000V
Number of pins 1
Temperature Range +80°C
Wire Gauge (mm²) 1.50mm²

Trustpilot