Ouneva Group VA03-0042 Butt Joint 95 mm² Connectors 1 Piece(s)

Image Representative of Range

Ouneva Group VA03-0042 Butt Joint 95 mm² Connectors 1 Piece(s)

MPN
VA03-0042
Brand
Ouneva Group
EAN-13
2050006377529
Order Code
10-1452
Country of Origin
Finland
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

The Ouneva Group VA03-0042 is a crimp connector and ferrule designed for secure electrical connections. It features a 95 mm² butt joint, making it ideal for high-current applications. Commonly used in industrial settings, it facilitates reliable termination and electrical continuity.
Type Butt joint
Max Wire Size 95 mm² (max)
Contact Material Copper silver plated
Inside Diameter 15mm
Outside Diameter 20mm
Pin Length 55mm

Reviews

Be the first to submit a review

Trustpilot