Ouneva Group VA03-0041 Butt Joint 70 mm² 1 Pc Robust Electrical Connector

Image Representative of Range

Ouneva Group VA03-0041 Butt Joint 70 mm² 1 Pc Robust Electrical Connector

MPN
VA03-0041
Brand
Ouneva Group
EAN-13
2050006374177
Order Code
10-1451
Country of Origin
Finland
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

The Ouneva Group VA03-0041 is a crimp connector designed with a 70 mm² butt joint. This versatile component is ideal for securely connecting electrical wires and ensuring robust conductivity. It is typically used in electrical installations and wiring systems.
Type Butt joint
Max Wire Size 70 mm² (max)
Contact Material Copper silver plated
Inside Diameter 13mm
Outside Diameter 17mm
Pin Length 40mm

Reviews

Be the first to submit a review

Trustpilot