Ouneva Group VA03-0040 Butt Joint 50mm² Non-Insulated Silver 1Piece

Image Representative of Range

Ouneva Group VA03-0040 Butt Joint 50mm² Non-Insulated Silver 1Piece

MPN
VA03-0040
Brand
Ouneva Group
EAN-13
2050006377857
Order Code
10-1449
Country of Origin
Finland
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £2.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

The Ouneva Group VA03-0040 is a silver, not insulated butt joint designed for 50 mm² connections. This crimp connector is typically used in electrical applications requiring secure, robust connections. Ideal for joining electrical wires within panels or machinery.
Type Butt joint
Max Wire Size 50 mm² (max)
Insulation Not Insulated
Colour Silver
Contact Material Copper silver plated
Inside Diameter 11mm
Outside Diameter 14.50mm
Pin Length 40mm

Reviews

Be the first to submit a review

Trustpilot