Ouneva Group VA03-0038 Butt Joint 16mm² Not Insulated Silver 1 Piece

Image Representative of Range

Ouneva Group VA03-0038 Butt Joint 16mm² Not Insulated Silver 1 Piece

MPN
VA03-0038
Brand
Ouneva Group
EAN-13
2050006377789
Order Code
10-1448
Country of Origin
Finland
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

The Ouneva Group VA03-0038 is a non-insulated crimp connector with a 16 mm² butt joint design in a silver finish, ideal for secure electrical connections. Manufactured by Ouneva Group, this component serves as a durable and efficient ferrule for both residential and industrial electrical wiring applications. Its typical use involves connecting and terminating wires in a safe and reliable manner.
Type Butt joint
Max Wire Size 16 mm² (max)
Insulation Not Insulated
Colour Silver
Contact Material Copper silver plated
Inside Diameter 6mm
Outside Diameter 9mm
Pin Length 29mm

Reviews

Be the first to submit a review

Trustpilot