Ouneva Group VA03-0037 Butt Joint 10mm² Silver Non-Insulated 1Piece

Image Representative of Range

Ouneva Group VA03-0037 Butt Joint 10mm² Silver Non-Insulated 1Piece

MPN
VA03-0037
Brand
Ouneva Group
EAN-13
2050006374405
Order Code
10-1447
Country of Origin
Finland
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £0.635
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 77 in stock

The Ouneva Group VA03-0037 is a 10 mm² butt joint crimp connector that is not insulated and comes in silver. It serves as a reliable electrical connector, often used in applications requiring secure wire connections. This product is ideal for residential, commercial, and industrial electrical systems.
Type Butt joint
Max Wire Size 10 mm² (max)
Insulation Not Insulated
Colour Silver
Contact Material Copper silver plated
Inside Diameter 5mm
Outside Diameter 8mm
Pin Length 21mm

Reviews

Be the first to submit a review

Trustpilot