Ouneva Group VA03-0036 Butt Joint 6mm² Not Insulated Silver

Ouneva Group VA03-0036 Butt Joint 6mm² Not Insulated Silver

Order Code:

10-1446

Brand: Ouneva Group MPN: VA03-0036 EAN-13: 2050006377567

Discontinued


The Ouneva Group VA03-0036 is an uninsulated silver butt joint connector designed for 6 mm² applications. This crimp connector serves in electrically joining two wires securely. Commonly used in electrical installations, it is ideal for creating reliable connections in various wiring projects.
Type Butt joint
Max Wire Size 6 mm² (max)
Insulation Not Insulated
Colour Silver
Contact Material Copper silver plated
Inside Diameter 3.60mm
Outside Diameter 6mm
Pin Length 19mm

Trustpilot