Ouneva Group VA03-0035 Butt Joint 25mm² Not Insulated Silver 1Piece

Ouneva Group VA03-0035 Butt Joint 25mm² Not Insulated Silver 1Piece

Order Code:

10-1444

Brand: Ouneva Group MPN: VA03-0035 EAN-13: 2050006377604

Discontinued


Ouneva Group VA03-0035 Butt joint, a crimp connector designed for secure electrical connections. This product features a 25 mm² non-insulated silver design, providing reliable conductivity. It is commonly used in creating robust electrical links in various industrial and electrical applications.
Type Butt joint
Max Wire Size 25 mm² (max)
Insulation Not Insulated
Colour Silver
Contact Material Copper silver plated
Inside Diameter 8mm
Outside Diameter 11mm
Pin Length 35mm

Trustpilot