Ouneva Group VA03-0034 Butt Joint 1.50 mm² Not Insulated Silver 1Piece

Image Representative of Range

Ouneva Group VA03-0034 Butt Joint 1.50 mm² Not Insulated Silver 1Piece

MPN
VA03-0034
Brand
Ouneva Group
EAN-13
2050006374443
Order Code
10-1443
Country of Origin
Finland
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.394
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

The Ouneva Group VA03-0034 is a silver butt joint crimp connector with a 1.50 mm² capacity. It is not insulated and is typically used for secure electrical connections in various wiring applications. This ferrule is ideal for creating reliable blade terminal connections.
Type Butt joint
Max Wire Size 1.50 mm² (max)
Insulation Not Insulated
Colour Silver
Contact Material Copper silver plated
Inside Diameter 1.60mm
Outside Diameter 3.4mm
Pin Length 14mm

Reviews

Be the first to submit a review

Trustpilot