Ouneva Group VA03-0033 Butt Joint 0.75mm² Silver Non-Insulated 1Piece

Ouneva Group VA03-0033 Butt Joint 0.75mm² Silver Non-Insulated 1Piece

Order Code:

10-1442

Brand: Ouneva Group MPN: VA03-0033 EAN-13: 2050006377512

Discontinued


Ouneva Group VA03-0033 crimp connector, a silver, not insulated butt joint designed for 0.75 mm² wire. This component is ideal for secure electrical connections in various applications requiring compact and reliable joints. Typically used in electrical installations and repairs, it ensures efficient conductivity without additional insulation.
Type Butt joint
Max Wire Size 0.75 mm² (max)
Insulation Not Insulated
Colour Silver
Contact Material Copper silver plated
Inside Diameter 1.40mm
Outside Diameter 3mm
Pin Length 11.5mm

Trustpilot